Bidirectional transient voltage suppressor diode for surface-mount surge protection in SMB packages. It provides an 18 V working standoff voltage, breaks down from 20.0 V to 23.3 V, and clamps to 29.2 V at a 20.5 A peak pulse current. The device is rated for 600 W peak pulse power dissipation and operates from -55 °C to +150 °C. It is intended for protection of sensitive circuits against fast overvoltage transients.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AA |
| Clamping Voltage | 29.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 20.5A |
| Operating Supply Voltage | 18V |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| RoHS | Not Compliant |