This bidirectional transient-voltage suppressor diode is designed for 33 V stand-off operation and 600 W peak pulse power dissipation. It is supplied in a DO-214AA surface-mount package and clamps surge events to 53.3 V with a 36.7 V breakdown characteristic. The device provides bidirectional protection for a single line and operates from -55 °C to 150 °C. It is intended for transient overvoltage suppression in compact SMT designs.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AA |
| Clamping Voltage | 53.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 11.3A |
| Operating Supply Voltage | 33V |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| RoHS | Not Compliant |