Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
CRYDOM
SMIDC24D
Datasheet
Crydom
SMIDC24D
Obsolete
INPUT MODULE DC 32MA 24VDC
Electromechanical
Relays
Electromechanical
Relays
Solid State Relays (SSR)
AC & DC Output
INPUT MODULE DC 32MA 24VDC
Package
Module
Quick Jump:
Pricing
Specs
Images
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Package/Case
Module
Color
White
Lead Free
Lead Free
Package Quantity
10
RoHS Compliant
Yes
Series
SM
Turn-Off Delay Time
0.6ms
Turn-On Delay Time
0.3ms
Compliance
RoHS
Compliant
Product Images
Browse
Manufacturers
API
BOM
Account