
The SMR2425-6 is a solid state relay with a maximum output current of 25A and a maximum output voltage of 280V DC. It has a screw mount and is packaged in a ROHS compliant, plastic package-8. The relay operates within a temperature range of -40°C to 80°C and has an isolation voltage of 4kV. It is lead free and RoHS compliant.
Crydom SMR2425-6 technical specifications.
| Input Current | 6mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Max Input Current | 6mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25A |
| Max Output Voltage | 280V |
| Mount | Screw |
| Output Current | 25A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Crydom SMR2425-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.