
This solid state relay features a maximum load current of 50A and a maximum input current of 6mA. It is designed for panel or chassis mounting via screw termination. The relay is compliant with ROHS regulations and is packaged in a plastic package-8. The relay is suitable for use in a variety of applications, including those requiring DC input.
Crydom SMR2450-6 technical specifications.
| Input Type | DC |
| Lead Free | Lead Free |
| Load Current | 50A |
| Max Input Current | 6mA |
| Max Output Current | 50A |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | SMR24-6 |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom SMR2450-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.