This solid state relay from Crydom features a maximum output voltage of 280V and a maximum output current of 90A. It has a throw configuration of SPST and is designed for panel or chassis mount with screw termination. The relay is RoHS compliant and has an isolation voltage of 4kV. It is available in a ROHS compliant, plastic package-7 and is packaged in bulk.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Crydom SMR2490 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Input Type | DC |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Load Current | 90A |
| Max Input Current | 6mA |
| Max Output Current | 90A |
| Max Output Voltage | 280V |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | SMR24 |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom SMR2490 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.