
The SMR4825-6 is a solid state relay with a maximum output voltage of 530V and current of 25A. It features a screw mount and is compliant with RoHS regulations. The relay is designed for use with DC input and has a maximum input current of 6mA. It is part of the SMR48-6 series and is packaged in a ROHS compliant, plastic package-8.
Crydom SMR4825-6 technical specifications.
| Input Type | DC |
| Lead Free | Lead Free |
| Max Input Current | 6mA |
| Max Output Current | 25A |
| Max Output Voltage | 530V |
| Mount | Screw |
| Package Quantity | 5 |
| RoHS Compliant | Yes |
| Series | SMR48-6 |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom SMR4825-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
