Solid State Relay 6mA 32V DC-IN 90A 530V AC-OUT 8-Pin
Checking distributor stock and pricing after the page loads.
| Input Current | 6mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Load Current | 90A |
| Max Input Current | 6mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 90A |
| Max Output Voltage | 530V |
| Mount | Panel, Chassis Mount, Screw |
| Output Current | 90A |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | SMR48-6 |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
