
The Crydom SPA4191 is a solid state relay with a maximum output voltage of 140V and a maximum output current of 1A. It has a throw configuration of SPST and is mounted through a hole. The relay is packaged in bulk with 20 units per package and is compliant with RoHS regulations. It has a package quantity of 20 and a package type of SIP, with dimensions of 20.3mm in length, 11.4mm in height, and 5.1mm in width.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Crydom SPA4191 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom SPA4191 technical specifications.
| Package/Case | SIP |
| Height | 11.4mm |
| Input Type | DC |
| Lead Free | Lead Free |
| Length | 20.3mm |
| Load Current | 1A |
| Max Input Current | 35mA |
| Max Output Current | 1A |
| Max Output Voltage | 140V |
| Mount | Through Hole |
| Output Current | 1A |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | SPA |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 5.1mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom SPA4191 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.