Crydom SPA6191 technical specifications.
| Package/Case | SIP |
| Height | 11.4mm |
| Input Type | DC |
| Length | 20.3mm |
| Load Current | 1A |
| Max Input Current | 35mA |
| Max Output Current | 1A |
| Max Output Voltage | 280V |
| Mount | Through Hole |
| Output Current | 1A |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | SPA |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 5.1mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom SPA6191 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.