
AC/DC output solid state relay featuring a 25A load current capacity and a 280V AC output voltage rating. This SIP package relay operates with a 15V DC control voltage and requires 15mA input current. It offers 4kV isolation voltage and supports through-hole PCB mounting with PC pin termination. Operating temperature range spans from -30°C to 80°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Crydom SPF240D25R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom SPF240D25R technical specifications.
| Package/Case | SIP |
| Control Voltage | 15V |
| Depth | 22.86mm |
| Height | 34.29mm |
| Input Current | 15mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Length | 40.64mm |
| Load Current | 25A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 280V |
| Max Supply Voltage | 280V |
| Min Supply Voltage | 12V |
| Mount | Through Hole, PCB |
| Output Current | 25A |
| Output Voltage | 280V |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | SPF, PowerFin™ |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom SPF240D25R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
