
This is a 25A DC solid state relay with a through hole mount and lead free construction. It is packaged in a SIP package and available in quantities of 20. The relay is of the SPST throw configuration and has a termination of PC Pin. It is not RoHS compliant.
Sign in to ask questions about the Crydom SPF380D25R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom SPF380D25R technical specifications.
| Package/Case | SIP |
| Input Type | DC |
| Lead Free | Lead Free |
| Load Current | 25A |
| Mount | Through Hole |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | No |
| Series | SPF, PowerFin™ |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Crydom SPF380D25R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.