
The SPF480D25 is a solid state relay with a maximum supply voltage of 530V and a minimum supply voltage of 48V. It can handle a load current of up to 25A and a maximum surge current of 250A. The relay is mounted through a hole and has a package type of SIP. It is compliant with RoHS regulations but not Reach SVHC compliant.
Sign in to ask questions about the Crydom SPF480D25 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom SPF480D25 technical specifications.
| Height | 22.9mm |
| Input Type | DC |
| Lead Free | Lead Free |
| Length | 43.1mm |
| Load Current | 25A |
| Max Supply Voltage | 530V |
| Min Supply Voltage | 48V |
| Max Surge Current | 250A |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 34.3mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom SPF480D25 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.