
The SPF480D25R is a 25A SPST solid state relay with a DC input type and a maximum supply voltage of 660V. It has a current rating of 25A and an input current of 15mA. The relay is packaged in a SIP package and is available in quantities of 10. It is not RoHS compliant or Reach SVHC compliant.
Sign in to ask questions about the Crydom SPF480D25R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom SPF480D25R technical specifications.
| Package/Case | SIP |
| Current Rating | 25A |
| Input Current | 15mA |
| Input Type | DC |
| Lead Free | Lead Free |
| Load Current | 25A |
| Max Supply Voltage | 660V |
| Min Supply Voltage | 48V |
| Mount | Through Hole |
| Package Quantity | 10 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | SPF |
| Termination | Solder |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Crydom SPF480D25R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.