
AC & DC Output Solid State Relay featuring a 25A load current and 1kV maximum output voltage. This SPST relay operates with a 28V DC control voltage and 15mA input current. It offers 2.5kV isolation voltage and a wide operating temperature range from -30°C to 80°C. Mounting options include panel, chassis, surface, and screw termination.
Crydom SSC1000-25-24 technical specifications.
| Capacitance | 50uF |
| Control Voltage | 28V |
| Depth | 45.7mm |
| Height | 22.9mm |
| Input Current | 15mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Isolation Voltage-Max | 2.5kV |
| Lead Free | Lead Free |
| Length | 58.4mm |
| Load Current | 25A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 25A |
| Max Output Voltage | 1kV |
| Max Supply Voltage (DC) | 1kV |
| Min Supply Voltage (DC) | 0V |
| Max Voltage Rating (DC) | 1kV |
| Mount | Panel, Chassis Mount, Surface Mount, Screw |
| Operating Supply Voltage | 1kV |
| Output Current | 25A |
| Output Voltage | 1kV |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Type | Contactor |
| Resistance | 1.5kR |
| RoHS Compliant | Yes |
| Series | SSC |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom SSC1000-25-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
