
Solid State Relay (SSR) with 25A current rating and 800V DC output voltage. Features 16V DC control voltage requiring 15mA input current. Offers 2.5kV isolation voltage and operates within a -30°C to 80°C temperature range. Panel, chassis, surface, and screw mountable with screw termination.
Crydom SSC800-25-12 technical specifications.
| Capacitance | 50uF |
| Control Voltage | 16V |
| Current Rating | 25A |
| Depth | 45.7mm |
| Height | 22.9mm |
| Input Current | 15mA |
| Input Type | DC |
| Isolation Voltage-Max | 2.5kV |
| Lead Free | Lead Free |
| Length | 58.4mm |
| Load Current | 25A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 25A |
| Max Output Voltage | 800V |
| Max Supply Voltage (DC) | 800V |
| Min Supply Voltage (DC) | 0V |
| Mount | Panel, Chassis Mount, Surface Mount, Screw |
| Operating Supply Voltage | 800V |
| Output Voltage | 800V |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Relay Type | Contactor |
| RoHS Compliant | Yes |
| Series | SSC |
| Termination | Screw |
| Throw Configuration | SPST |
| DC Rated Voltage | 800V |
| RoHS | Compliant |
Download the complete datasheet for Crydom SSC800-25-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
