Crydom SST120 technical specifications.
| Package/Case | Module |
| Height | 58.4mm |
| Lead Free | Lead Free |
| Length | 45.7mm |
| Mount | Screw |
| Package Quantity | 1 |
| Series | SST |
| RoHS | Not Compliant |
Download the complete datasheet for Crydom SST120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
