
The TA2410 is a solid state relay with an AC/DC output voltage of up to 280V and a load current of 10A. It has a SPST throw configuration and is designed for panel or chassis mount with a screw termination. The device is RoHS compliant and has a lead-free construction. The operating temperature range is from -40°C to 80°C. The relay is packaged in a plastic package-4 with a quantity of 10 per unit.
Checking distributor stock and pricing after the page loads.
Crydom TA2410 technical specifications.
| Height | 22.9mm |
| Input Current | 2mA |
| Input Type | AC |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Length | 58.4mm |
| Load Current | 10A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 280V |
| Mount | Panel, Chassis Mount, Screw |
| Output Current | 10A |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | T |
| Termination | Screw |
| Throw Configuration | SPST |
| Width | 45.7mm |
| RoHS | Compliant |
No datasheet is available for this part.