
AC output solid-state relay featuring a 25A load current rating and 280V AC output voltage. This SPST relay operates with a 280V AC control voltage and 2mA input current, offering 4kV isolation. Panel or screw mountable with screw termination, it boasts UL, CSA, VDE, and CE approvals, and is RoHS compliant. Operating temperature range is -40°C to 80°C.
Crydom TA2425 technical specifications.
| Approvals | UL, CSA, VDE, CE |
| Capacitance | 8pF |
| Control Voltage | 280V |
| Current Rating | 25A |
| Height | 58.4mm |
| Input Current | 2mA |
| Input Type | AC |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Length | 45.7mm |
| Load Current | 25A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Screw |
| Output Current | 25A |
| Output Voltage | 280V |
| Package Quantity | 5 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | T Series |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 280V |
| Width | 22.9mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom TA2425 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.