
This solid state relay is a DC input device with a load current rating of 10A and a throw configuration of single pole single throw. It is lead free and available in bulk packaging. The relay is designed for panel, chassis mount with screw termination. It is part of the T series and is a solid state relay with an AC and DC output.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Crydom TD1210-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Input Type | DC |
| Lead Free | Lead Free |
| Load Current | 10A |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | Relay |
| Series | T |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom TD1210-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
