Crydom TD1225 technical specifications.
| Control Voltage | 32V |
| Height | 58.4mm |
| Input Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Length | 45.7mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 140V |
| Mount | Screw |
| Output Current | 25A |
| Output Voltage | 140V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| Width | 22.9mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom TD1225 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
