
The TD2425-B is a solid state relay with a load current of 25A and a throw configuration of single pole single throw. It is designed for panel and chassis mount applications and features lead free termination. The relay is available in a bulk packaging with 10 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Crydom TD2425-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Lead Free | Lead Free |
| Load Current | 25A |
| Mount | Panel, Chassis Mount |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | Relay |
| Series | T |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom TD2425-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
