
The TP01 thermal pad is a rectangular-shaped component made from silicone, fiberglass, and graphite materials. It has a maximum operating temperature of 125°C and a minimum operating temperature of -60°C. The pad is designed for hardware mounting and is available in a package quantity of 25. It is not compliant with Reach SVHC regulations.
Crydom TP01 technical specifications.
| Color | Pink |
| Lead Free | Lead Free |
| Length | 55.1mm |
| Material | Silicone, Fiberglass, Graphite |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -60°C |
| Mount | Hardware |
| Package Quantity | 25 |
| Reach SVHC Compliant | No |
| Series | Thermal Pads |
| Shape | Rectangular |
| Thickness | 0.005inch |
| Width | 43mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom TP01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
