
8-Pin SIP Solid State Relay (SSR) for AC output, featuring a 15V DC input and 15A RMS output capability. This through-hole mounted component utilizes SCR output technology, offering 2500V RMS I/O isolation. It handles a maximum input current of 36mA, a peak surge current of 120A, and a maximum off-state leakage of 100uA RMS. Operating within a -40°C to 80°C temperature range, it provides 8.3ms maximum turn-on and turn-off times.
Crydom UPD2415D technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | SIP |
| Package/Case | SIP |
| Package Description | Single In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 78.38 |
| Package Width (mm) | 12.7 |
| Package Height (mm) | 28.58 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Maximum Input Voltage | 15V |
| I/O Isolation Voltage | 2500(RMS)V |
| Maximum Output Voltage | 280(RMS)V |
| Maximum Input Current | 36(Typ)mA |
| Peak Non-Repetitive Surge Current | 120A |
| Maximum Output Current | 15(RMS)A |
| Input Type | DC |
| Output Device | SCR |
| Output Type | AC |
| Maximum Turn-Off Time | 8.3ms |
| Maximum Turn-On Time | 8.3ms |
| Circuit Arrangement | 1 Form A |
| Maximum Off-State Leakage Current | 100(RMS)uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Cage Code | 14704 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536490080 |
| Schedule B | 8536490080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Crydom UPD2415D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.