
AC & DC Output Solid State Relay featuring an 8-pin Single In Line Package (SIP) for through-hole mounting. This relay handles up to 15A RMS at 280V RMS AC output, controlled by a DC input requiring a maximum of 8V and 14mA. It offers 2500V RMS I/O isolation and a peak non-repetitive surge current capability of 250A. The output device utilizes SCR technology, with maximum turn-on and turn-off times of 8.33ms. Operating temperature range is -40°C to 80°C.
Crydom UPD2415TP technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | SIP |
| Package/Case | SIP |
| Package Description | Single In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 78.38 |
| Package Width (mm) | 12.7 |
| Package Height (mm) | 28.58 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Maximum Input Voltage | 8V |
| I/O Isolation Voltage | 2500(RMS)V |
| Maximum Output Voltage | 280(RMS)V |
| Maximum Input Current | 14(Typ)mA |
| Peak Non-Repetitive Surge Current | 250A |
| Maximum Output Current | 15(RMS)A |
| Input Type | DC |
| Output Device | SCR |
| Output Type | AC |
| Maximum Turn-Off Time | 8.33ms |
| Maximum Turn-On Time | 8.33ms |
| Circuit Arrangement | 1 Form A |
| Maximum Off-State Leakage Current | 10000(RMS)uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Cage Code | 14704 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536490080 |
| Schedule B | 8536490080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Crydom UPD2415TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.