
The UPD2415TPF is an 8-pin screw mount solid state relay from Crydom. It features a maximum input voltage of 8V and an I/O isolation voltage of 2500Vrms. The relay has a maximum output voltage of 280Vrms and a maximum output current of 15A. It also has a peak non-repetitive surge current of 250A and turn-on and turn-off times of 8.33ms. The relay operates over a temperature range of -40°C to 80°C and is suitable for AC and DC output applications.
Sign in to ask questions about the Crydom UPD2415TPF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom UPD2415TPF technical specifications.
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 78.23 |
| Package Width (mm) | 28.45 |
| Package Height (mm) | 12.7 |
| Mounting | Screw |
| Maximum Input Voltage | 8V |
| I/O Isolation Voltage | 2500(RMS)V |
| Maximum Output Voltage | 280(RMS)V |
| Maximum Input Current | 14(Typ)mA |
| Peak Non-Repetitive Surge Current | 250A |
| Maximum Output Current | 15(RMS)A |
| Input Type | DC |
| Output Device | SCR |
| Output Type | AC |
| Maximum Turn-Off Time | 8.33ms |
| Maximum Turn-On Time | 8.33ms |
| Circuit Arrangement | 1 Form A |
| Maximum Off-State Leakage Current | 10000(RMS)uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Cage Code | 14704 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536490080 |
| Schedule B | 8536490080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Crydom UPD2415TPF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.