
The UPD2415TPF-10 is an 8-pin screw mount solid state relay from Crydom with a maximum input voltage of 8V DC and a maximum output voltage of 280V AC. It features a maximum input current of 14A and a maximum output current of 15A. The relay has a minimum operating temperature of -40°C and a maximum operating temperature of 80°C. It is designed for use in applications requiring high voltage and current switching.
Crydom UPD2415TPF-10 technical specifications.
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 78.23 |
| Package Width (mm) | 28.45 |
| Package Height (mm) | 12.7 |
| Mounting | Screw |
| Maximum Input Voltage | 8V |
| I/O Isolation Voltage | 2500(RMS)V |
| Maximum Output Voltage | 280(RMS)V |
| Maximum Input Current | 14(Typ)mA |
| Peak Non-Repetitive Surge Current | 250A |
| Maximum Output Current | 15(RMS)A |
| Input Type | DC |
| Output Device | SCR |
| Output Type | AC |
| Maximum Turn-Off Time | 8.33ms |
| Maximum Turn-On Time | 0.02ms |
| Maximum Off-State Leakage Current | 10000(RMS)uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Cage Code | 14704 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536490080 |
| Schedule B | 8536490080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Crydom UPD2415TPF-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.