Consumer Circuit, CMOS, PQCC44, PLASTIC, LCC-44
Sign in to ask questions about the Crystal Semiconductor CS4215-KL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crystal Semiconductor CS4215-KL technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Supply Current-Max | 140 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Crystal Semiconductor CS4215-KL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.