The CS5012A-BP7 is a 12-bit successive approximation analog-to-digital converter with a nominal supply voltage of 5V and a maximum supply current of 19mA. It operates over a temperature range of -40°C to 85°C and is available in a 40-pin DIP package. The device has a maximum analog input voltage range of -6.3V to 6.3V and is suitable for industrial applications.
Sign in to ask questions about the Crystal Semiconductor CS5012A-BP7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crystal Semiconductor CS5012A-BP7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T40 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 19 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 12 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 6.3 |
| Analog Input Voltage-Min | -6.3 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Crystal Semiconductor CS5012A-BP7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.