The CS5014-KL28 is a 14-bit successive approximation analog-to-digital converter with a commercial temperature grade. It has a nominal supply voltage of 5V and a maximum supply current of 19mA. The device operates over a temperature range of 0°C to 70°C and features a quad terminal position. The CS5014-KL28 is available in a 44-pin QCCJ package.
Crystal Semiconductor CS5014-KL28 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 19 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 14 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 6.3 |
| Analog Input Voltage-Min | -6.3 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.