This 16-bit successive approximation analog-to-digital converter operates over an industrial temperature range of -40°C to 85°C. It has a nominal supply voltage of 5V and can handle analog input voltages from -6.3V to 6.3V. The device is packaged in a QCCJ package and has a maximum supply current of 19mA.
Checking distributor stock and pricing after the page loads.
Crystal Semiconductor CS5016-BL16 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 19 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 16 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 6.3 |
| Analog Input Voltage-Min | -6.3 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |