ADC, Successive Approximation, 16-Bit, 1 Func, Parallel, Word Access, CMOS, PDIP40,
Crystal Semiconductor CS5016-KP32 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 40 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T40 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 19 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 16 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 6.3 |
| Analog Input Voltage-Min | -6.3 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.