The CS5101A-KL8 is a 16-bit successive approximation analog-to-digital converter with a commercial temperature grade operating range of 0 to 70°C. It has a nominal supply voltage of 5V and accepts analog input voltages between -2.5V and 5V. The device has 28 terminals and is packaged in a plastic LCC-28 package. It is a single-function device with a quad terminal position.
Crystal Semiconductor CS5101A-KL8 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 16 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 5 |
| Analog Input Voltage-Min | -2.5 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.