The CS5102A-KP is a successive approximation analog-to-digital converter with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has 28 terminals and is available in a commercial temperature grade. The converter operates on a nominal supply voltage of 5V and can handle analog input voltages up to 5V and as low as -2.5V. The CS5102A-KP is packaged in a plastic DIP-28 package.
Crystal Semiconductor CS5102A-KP technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 16 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 5 |
| Analog Input Voltage-Min | -2.5 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.