The CS5335-KS is a 20-bit delta-sigma analog-to-digital converter with a single channel and a nominal supply voltage of 5V. It operates over a commercial temperature range from -10°C to 70°C. The device is packaged in a 20-pin SSOP package. The CS5335-KS is designed for use in a variety of applications requiring high-resolution analog-to-digital conversion.
Sign in to ask questions about the Crystal Semiconductor CS5335-KS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crystal Semiconductor CS5335-KS technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | -10 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 20 |
| Converter Type | ADC, DELTA-SIGMA |
| Analog Input Voltage-Max | 2.1 |
| Analog Input Voltage-Min | 1.9 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Crystal Semiconductor CS5335-KS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.