The CS5501-AP is a 16-bit delta-sigma analog-to-digital converter with industrial temperature operation and a 5V supply voltage. It features 20 terminals and a dual terminal position. The device operates over a temperature range of -40 to 85 degrees Celsius. The CS5501-AP is a single-function device with a plastic DIP-20 package.
Sign in to ask questions about the Crystal Semiconductor CS5501-AP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crystal Semiconductor CS5501-AP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 16 |
| Converter Type | ADC, DELTA-SIGMA |
| Analog Input Voltage-Max | 5.5 |
| Analog Input Voltage-Min | -5.5 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Crystal Semiconductor CS5501-AP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.