The CS61575-IL1 is an industrial-grade quad interface IC from Crystal Semiconductor, operating within a temperature range of -40°C to 85°C. It features a nominal supply voltage of 5V and a maximum supply current of 66uA. The device is packaged in a plastic LCC-28 package, measuring 11.51mm in width and length. As a specialized interface IC, it is designed to provide reliable performance in industrial applications.
Crystal Semiconductor CS61575-IL1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| Width | 11.51 |
| Length | 11.51 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.0667 |
| Supply Voltage-Nom | 5 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Crystal Semiconductor CS61575-IL1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.