Ethernet Transceiver, 1-Trnsvr, CMOS, PQCC28,
Checking distributor stock and pricing after the page loads.
Crystal Semiconductor CS83C92C-CL technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 120 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |