The CS8404A-CS is a commercial-grade, dual-function IC with 24 terminals, operating within a temperature range of 0 to 70 degrees Celsius. It has a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V, with a maximum supply current of 10mA. The IC is packaged in a plastic SOIC-24 package.
Crystal Semiconductor CS8404A-CS technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Supply Current-Max | 10 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Crystal Semiconductor CS8404A-CS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.