
CRYSTAL 24.0000MHZ SURFACE MOUNT
Crystek 016808 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 24MHz |
| Height | 5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.
