
CRYSTAL 9.84375MHZ SMD
Crystek 016875 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 9.84375MHz |
| Height | 5mm |
| Length | 13.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| Width | 4.7mm |
| RoHS | Compliant |
No datasheet is available for this part.