
CRYSTAL 5.223438MHZ SMD
Crystek 016991 technical specifications.
| Frequency | 5.223438MHz |
| Height | 5mm |
| Length | 13.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | 01 |
| Termination | SMD/SMT |
| Width | 4.7mm |
| RoHS | Compliant |
No datasheet is available for this part.
