
This 13.56MHz SMD crystal is designed for surface mount applications. It measures 5mm in height and 4.7mm in width, with a length of 13.5mm. Operating temperature range is from -40°C to 85°C. The crystal is packaged in tape and reel quantities of 1000 units.
Crystek 017001 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 13.56MHz |
| Height | 5mm |
| Length | 13.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| Width | 4.7mm |
| RoHS | Compliant |
No datasheet is available for this part.
