
This SMD crystal from Crystek operates at 49.152MHz with a frequency stability of 30ppm. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The crystal is packaged in a SMD/SMT package and is available in a tape and reel packaging format.
Crystek 017150 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 49.152MHz |
| Frequency Stability | 30ppm |
| Height | 1.3mm |
| Length | 7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | 01 |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 5mm |
| RoHS | Compliant |
No datasheet is available for this part.
