
This 16MHz SMD crystal is designed for surface mount applications, with a height of 4mm and a maximum operating temperature of 125°C. The crystal is packaged in tape and reel format, suitable for automated assembly. It has a minimum operating temperature of -40°C, making it suitable for a wide range of applications.
Crystek 017466 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 16MHz |
| Height | 4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.
