
The Crystek CBPFS-0881 is a 881.5MHz filter with an impedance of 50R and a bandwidth of 25MHz. It operates within a temperature range of -40°C to 85°C. The filter is available in bulk packaging and is a single unit. It is designed for free hanging mounting.
Checking distributor stock and pricing after the page loads.
| Bandwidth | 25MHz |
| Frequency | 881.5MHz |
| Impedance | 50R |
| Insertion Loss | 2.2dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | CBPFS |
| Termination | Screw |
| RoHS | Compliant |
