The Crystek CBPFS-1880 is a 60MHz bandwidth filter with a frequency of 1.88GHz and an impedance of 50 ohms. It operates within a temperature range of -40°C to 85°C and is packaged in bulk with a single unit per package. The filter is designed for free hanging applications and features a screw termination.
Checking distributor stock and pricing after the page loads.
| Bandwidth | 60MHz |
| Frequency | 1.88GHz |
| Impedance | 50R |
| Insertion Loss | 1.66dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | CBPFS |
| Termination | Screw |
| RoHS | Compliant |