Signal Conditioning 1960.0MHz BW 60MHz -40C +85C
Checking distributor stock and pricing after the page loads.
| Bandwidth | 60MHz |
| Frequency | 1.96GHz |
| Impedance | 50R |
| Insertion Loss | 1.76dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | CBPFS |
| Termination | Screw |
| RoHS | Compliant |