
The CCHD-950-25-70.000 is a 70MHz crystal oscillator with a frequency stability of 25ppm. It is packaged in a surface-mount SMD/SMT package and has a maximum operating temperature of 70°C. The oscillator requires an operating supply voltage of 3.3V and has a maximum supply current of 25mA. It is available in a bulk packaging with 25 pieces per package.
Sign in to ask questions about the Crystek CCHD-950-25-70.000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crystek CCHD-950-25-70.000 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 70MHz |
| Frequency Stability | 25ppm |
| Height | 0.209inch |
| Length | 0.559inch |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 25mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Output Load | 15pF |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | CCHD-950 |
| Termination | SMD/SMT |
| Width | 0.36inch |
| RoHS | Compliant |
Download the complete datasheet for Crystek CCHD-950-25-70.000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.