
Surface mount crystal oscillator providing a stable 45.1584MHz output frequency with HCMOS output logic. Features a frequency stability of 25ppm and a load capacitance of 15pF. Operates from a 3.3V supply with a maximum current draw of 25mA. Suitable for applications requiring precise timing within a 0°C to 70°C temperature range. Packaged in strips for efficient surface mount assembly.
Crystek CCHD-957-25-45.1584 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 45.1584MHz |
| Frequency Stability | 25ppm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 25mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 25 |
| Packaging | Strip |
| Series | CCHD-957 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Crystek CCHD-957-25-45.1584 to view detailed technical specifications.
No datasheet is available for this part.
